Ymin SLA3R8O6061313
| Manufacturer | YminAsian Brands |
| MPN | SLA3R8O6061313 |
| LCSC Part # | C970393 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 60F 3.8V 160mΩ -10%~+30% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 60F | |
| Lifetime | 1000hrs@85℃ | |
| Height - Seated(Max) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 160mΩ | |
| Current - Leakage | - | |
| Tolerance | -10%~+30% | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 416
416 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4176 | $ 1.42 |
| 10+ | $ 1.1768 | $ 11.77 |
| 30+ | $ 1.0449 | $ 31.35 |
| 200+ | $ 0.8952 | $ 179.04 |
| 400+ | $ 0.8301 | $ 332.04 |
| 1,000+ | $ 0.7992 | $ 799.20 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 60F | |
| Lifetime | 1000hrs@85℃ | |
| Height - Seated(Max) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 160mΩ | |
| Current - Leakage | - | |
| Tolerance | -10%~+30% | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |



