Ymin SLA3R8O1560613
| Manufacturer | YminAsian Brands |
| MPN | SLA3R8O1560613 |
| LCSC Part # | C970390 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 15F 3.8V 800mΩ -10%~+30% Through Hole,P=2.5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 15F | |
| Lifetime | 1000hrs@85℃ | |
| Height - Seated(Max) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Current - Leakage | - | |
| Tolerance | -10%~+30% | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,922
7,922 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7244 | $ 0.72 |
| 10+ | $ 0.5792 | $ 5.79 |
| 30+ | $ 0.5074 | $ 15.22 |
| 100+ | $ 0.4356 | $ 43.56 |
| 500+ | $ 0.3925 | $ 196.25 |
| 1,000+ | $ 0.3702 | $ 370.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 15F | |
| Lifetime | 1000hrs@85℃ | |
| Height - Seated(Max) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Current - Leakage | - | |
| Tolerance | -10%~+30% | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |



