OCIC CYPC356(B-TP)
| Manufacturer | OCICAsian Brands |
| MPN | CYPC356(B-TP) |
| LCSC Part # | C970347 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 1CH TRANS SOP-4-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OCIC | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CYPC356 is a small-outline SMD photoelectric coupler suitable for SMT production. Comprising a GaAs LED and a phototransistor, the CYPC356 is more compact than DIP packages, making it ideal for high-density SMT applications such as programmable controllers.
Features
AI Translation
- Current Transfer Ratio (CTR) range: 50~600% (IF = 5mA, VCE = 5V)
- Input-output isolation voltage (Viso = 3750 Vrms)
- Collector-emitter breakdown voltage BVCEO ≥ 80V
- Operating temperature: -55~110℃
- UL certified (NO.: E497745)
- EU REACH and RoHS compliant, CQC certified (NO: CQC20001238559)
Applications
AI Translation
- Switching power supplies, smart meters
- Industrial control, measurement instruments
- Office equipment, such as copiers
- Home appliances, such as air conditioners, fans, water heaters, etc.
In-Stock: 1,745
1,745 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0743 | $ 0.37 |
| 50+ | $ 0.059 | $ 2.95 |
| 150+ | $ 0.0514 | $ 7.71 |
| 500+ | $ 0.0457 | $ 22.85 |
| 3,000+ | $ 0.0397 | $ 119.10 |
| 6,000+ | $ 0.0374 | $ 224.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OCIC | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CYPC356 is a small-outline SMD photoelectric coupler suitable for SMT production. Comprising a GaAs LED and a phototransistor, the CYPC356 is more compact than DIP packages, making it ideal for high-density SMT applications such as programmable controllers.
Features
AI Translation
- Current Transfer Ratio (CTR) range: 50~600% (IF = 5mA, VCE = 5V)
- Input-output isolation voltage (Viso = 3750 Vrms)
- Collector-emitter breakdown voltage BVCEO ≥ 80V
- Operating temperature: -55~110℃
- UL certified (NO.: E497745)
- EU REACH and RoHS compliant, CQC certified (NO: CQC20001238559)
Applications
AI Translation
- Switching power supplies, smart meters
- Industrial control, measurement instruments
- Office equipment, such as copiers
- Home appliances, such as air conditioners, fans, water heaters, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



