MAXIM MAX4122EUK+T
| Manufacturer | |
| Mfr. Part # | MAX4122EUK+T |
| LCSC Part # | C970344 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps |
| Description | 1.5mV 5MHz 50nA 2V/us 1 90dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MAXIM | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9163 | $ 1.92 |
100+ | $ 1.6579 | $ 165.79 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$