LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE GBU806 product image
  • GBU806 thumbnail 1
  • GBU806 thumbnail 2
  • GBU806 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE GBU806RoHS

Manufacturer
LGEAsian Brands
MPN
GBU806
LCSC Part #
C970316
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 600V 3.2A GBU
Datasheetpdf iconLGE GBU806
In-Stock: 615
615 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2459$ 1.23
50+$ 0.1941$ 9.71
150+$ 0.1719$ 25.79
500+$ 0.1395$ 69.75
2,500+$ 0.1272$ 318.00
5,000+$ 0.1198$ 599.00
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerLGE
PackagingGBU
Non-Repetitive Peak Forward Surge Current200A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500uA
Voltage - Forward(Vf@If)1.1V@3.2A
Current - Rectified3.2A
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Glass passivated junction
  • The plastic material used carries Underwriters Laboratory flammability recognition 94V - 0
  • Suge overload ratings to 200 amperes peak
  • Ideal for printed circuit board application
  • High temperature soldering guaranteed 265℃/10