EBYTE E220-900T22D
| Manufacturer | EBYTEAsian Brands |
| MPN | E220-900T22D |
| LCSC Part # | C970287 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 868/915MHz 22dBm LoRa Wireless Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | Through Hole | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Power | 22.5dBm | |
| Antenna Type | SMA Connector | |
| Sensitivity | -148dBm | |
| Communication Distance | 5km | |
| Modulation System | LoRa | |
| Receive Current | 16.8mA | |
| Features | Channel activity detection (CAD) | |
| Interface | UART | |
| Current Of Transmitting | 110mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The E220-900T22D adopts next-generation LoRa spread spectrum technology. It is a wireless serial module with multiple transmission modes, operating in the 850.125~930.125MHz frequency band, with TTL level output, compatible with 3.3V and 5V IO voltage. It supports air wake-up, carrier sense, communication key, and sub-packet length configuration.
Features
AI Translation
- Next-generation LoRa spread spectrum modulation for extended communication range and enhanced anti-interference capability
- User-configurable communication encryption key, non-readable, ensuring data confidentiality
- LBT support — monitors channel ambient noise before transmission to improve communication success rate in harsh environments
- RSSI signal strength indication for signal quality evaluation, network optimization, and ranging
- Over-the-air wake-up (ultra-low power mode) for battery-powered applications
- Point-to-point transmission, broadcast transmission, and channel monitoring support
- Deep sleep mode with total power consumption of approximately 5uA
- Built-in PA+LNA, communication range up to 10km under ideal conditions
- Non-volatile parameter storage — module operates per configured settings after power-on
- Robust watchdog design — automatically restarts and resumes operation with previous parameter settings upon anomaly detection
- Data transmission rate: 2.4k~62.5kbps
- Supply voltage: 2.3~5.5V; performance guaranteed above 3.3V
- Industrial-grade design, rated for long-term operation at -40~+85℃
- SMA antenna interface
Applications
AI Translation
- Smart home & industrial sensors
- Building automation solutions
- Wireless industrial remote control
- Automotive applications
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.459 | $ 4.46 |
| 10+ | $ 4.3455 | $ 43.46 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | Through Hole | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Power | 22.5dBm | |
| Antenna Type | SMA Connector | |
| Sensitivity | -148dBm | |
| Communication Distance | 5km | |
| Modulation System | LoRa | |
| Receive Current | 16.8mA | |
| Features | Channel activity detection (CAD) | |
| Interface | UART | |
| Current Of Transmitting | 110mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The E220-900T22D adopts next-generation LoRa spread spectrum technology. It is a wireless serial module with multiple transmission modes, operating in the 850.125~930.125MHz frequency band, with TTL level output, compatible with 3.3V and 5V IO voltage. It supports air wake-up, carrier sense, communication key, and sub-packet length configuration.
Features
AI Translation
- Next-generation LoRa spread spectrum modulation for extended communication range and enhanced anti-interference capability
- User-configurable communication encryption key, non-readable, ensuring data confidentiality
- LBT support — monitors channel ambient noise before transmission to improve communication success rate in harsh environments
- RSSI signal strength indication for signal quality evaluation, network optimization, and ranging
- Over-the-air wake-up (ultra-low power mode) for battery-powered applications
- Point-to-point transmission, broadcast transmission, and channel monitoring support
- Deep sleep mode with total power consumption of approximately 5uA
- Built-in PA+LNA, communication range up to 10km under ideal conditions
- Non-volatile parameter storage — module operates per configured settings after power-on
- Robust watchdog design — automatically restarts and resumes operation with previous parameter settings upon anomaly detection
- Data transmission rate: 2.4k~62.5kbps
- Supply voltage: 2.3~5.5V; performance guaranteed above 3.3V
- Industrial-grade design, rated for long-term operation at -40~+85℃
- SMA antenna interface
Applications
AI Translation
- Smart home & industrial sensors
- Building automation solutions
- Wireless industrial remote control
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



