LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EBYTE E220-900T30S product image
  • E220-900T30S thumbnail 1
  • E220-900T30S thumbnail 2
  • E220-900T30S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EBYTE E220-900T30SRoHS

Manufacturer
EBYTEAsian Brands
MPN
E220-900T30S
LCSC Part #
C970286
Packaging
SMD,40.5x25mm
Customer #
Key Attributes
868/915MHz 30dBm LoRa Wireless Module
Datasheetpdf iconEBYTE E220-900T30S
In-Stock: 152
152 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.015$ 9.02
10+$ 8.7858$ 87.86
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerEBYTE
PackagingSMD,40.5x25mm
Voltage - Supply3.3V~5.5V
Output Power30.5dBm
Antenna TypeIPEX interface;Stamp Hole Antenna
Sensitivity-129dBm
Communication Distance10km
Modulation SystemLoRa
Receive Current17mA
FeaturesContinuous frequency coverage
InterfaceUART
Current Of Transmitting610mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

E220-900T30S is a new generation LoRa wireless serial module based on the LLCC68 chip, operating in the 850.125~930.125MHz frequency band. It employs LoRa spread spectrum technology with TTL-level output, compatible with both 3.3V and 5V IO port voltages. The solution features long range, high speed, and low power consumption; it supports air wake-up, carrier sense, communication key, and sub-packet length configuration. The product covers an ultra-wide frequency range of 850~930MHz.

Features

AI Translation
  • LLCC68 chip solution with low power consumption, high speed, and long range
  • Communication range up to 10km under ideal conditions
  • Maximum transmit power 30dBm, software multi-level adjustable
  • User-configurable communication key, non-readable, enhancing data confidentiality
  • RSSI signal strength indication for signal quality assessment, network optimization, and ranging
  • Wake-on-radio support for battery-powered applications
  • Point-to-point transmission, broadcast transmission, and channel monitoring support
  • Global ISM 868/915MHz band support
  • Parameters saved on power-off, restored on power-up
  • Efficient watchdog design — auto-restart on anomaly with previous parameter restoration
  • Data rate 2.4k~62.5kbps
  • Supply voltage 2.3~5.5V, performance guaranteed above 5V
  • Industrial-grade design, rated for long-term operation at -40~+85℃
  • Optional dual antenna for easy development and integration

Applications

AI Translation
  • Home security alarms and remote keyless entry
  • Smart home and industrial sensors
  • Wireless alarm security systems
  • Building automation solutions