LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EBYTE E220-900T22S product image
  • E220-900T22S thumbnail 1
  • E220-900T22S thumbnail 2
  • E220-900T22S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EBYTE E220-900T22SRoHS

Manufacturer
EBYTEAsian Brands
MPN
E220-900T22S
LCSC Part #
C970285
Packaging
SMD,26x16mm
Customer #
Key Attributes
868/915MHz 22dBm LoRa Wireless Module
Datasheetpdf iconEBYTE E220-900T22S
In-Stock: 685
685 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6732$ 3.67
10+$ 3.578$ 35.78
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerEBYTE
PackagingSMD,26x16mm
Voltage - Supply2.3V~5.5V
Output Power22.5dBm
Antenna TypeIPEX interface;Stamp Hole Antenna
Sensitivity-129dBm
Communication Distance5km
Modulation SystemLoRa
Receive Current11mA
FeaturesContinuous frequency coverage
InterfaceUART
Current Of Transmitting110mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

E220-900T22S is a next-generation LoRa wireless serial module (UART) based on the LLCC68 chip. Operating in the 850.125~930.125MHz frequency band (default 873.125MHz), it employs LoRa spread spectrum technology with TTL-level output, compatible with both 3.3V and 5V IO port voltages. The solution features long transmission range, high speed, and low power consumption, supporting air wake-up, carrier sensing, and communication encryption key functions. The product covers a wide frequency range of 850~930MHz.

Features

AI Translation
  • Based on LLCC68 chipset, with significant advantages of low power consumption, high speed, and long range
  • Communication range up to 5km under ideal conditions
  • Maximum transmit power of 22dBm, software multi-level adjustable
  • User-configurable communication encryption key, non-readable, enhancing data confidentiality
  • RSSI signal strength indication for signal quality evaluation, network optimization, and ranging
  • Air wake-up (ultra-low power) support, suitable for battery-powered applications
  • Point-to-point transmission, broadcast transmission, and channel monitoring support
  • Data transmission rate: 2.4k~62.5kbps
  • Supply voltage: 2.3~5.5V; performance guaranteed above 3.3V
  • Operating temperature: -40~+85℃ long-term use
  • Dual antenna options for easy integration and development

Applications

AI Translation
  • Smart home & industrial sensors
  • Wireless alarm security systems
  • Building automation solutions
  • Wireless industrial remote control
  • Automotive applications