TECHFUSE R60-250
| Manufacturer |
TECHFUSE
Asian Brands |
| Mfr. Part # | R60-250 |
| LCSC Part # | C970114 |
| Package | Through Hole,P=10.2mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 2.5A TH |
| Description | Polymeric PTC Resettable Fuse 60V 2.5A Through Hole P=10.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Package | Through Hole,P=10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
390
390
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.272 $ 0.2584 | $ 1.29 |
50+ | $ 0.2179 $ 0.2071 | $ 10.36 |
150+ | $ 0.1947 $ 0.1850 | $ 27.75 |
500+ | $ 0.152 $ 0.1444 | $ 72.20 |
2,500+ | $ 0.1391 $ 0.1322 | $ 330.50 |
5,000+ | $ 0.1314 $ 0.1249 | $ 624.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$