onsemi 1N5384BRLG
| Manufacturer | |
| Mfr. Part # | 1N5384BRLG |
| LCSC Part # | C9701 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | DIODE ZENER 160V 5W DO-27 |
| Description | Independent 152V~168V 5W 160V DO-27 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2956 | $ 0.30 |
10+ | $ 0.239 | $ 2.39 |
30+ | $ 0.2148 | $ 6.44 |
100+ | $ 0.1845 | $ 18.45 |
500+ | $ 0.1711 | $ 85.55 |
1,000+ | $ 0.1509 | $ 150.90 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$