TECH PUBLIC TPCDSOT23-T24CAN
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPCDSOT23-T24CAN |
| LCSC Part # | C970033 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 24VWM 50VC SOT-23 |
| Description | 5.5A@8/20us 50V 250W@8/20us 32V Bidirectional 24V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,235 
2,235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0771 | $ 0.39 |
50+ | $ 0.0613 | $ 3.07 |
150+ | $ 0.0534 | $ 8.01 |
500+ | $ 0.0474 | $ 23.70 |
3,000+ | $ 0.0374 | $ 112.20 |
6,000+ | $ 0.035 | $ 210.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$