LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STPS20M100SG-TR product image
  • STPS20M100SG-TR thumbnail 1
  • STPS20M100SG-TR thumbnail 2
  • STPS20M100SG-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STPS20M100SG-TRRoHS

Manufacturer
MPN
STPS20M100SG-TR
LCSC Part #
C969989
Packaging
D2PAK
Customer #
Key Attributes
DIODE SCHOTTKY 100V D2PAK
Datasheetpdf iconST STPS20M100SG-TR
In-Stock: 1,933
1,933 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9253$ 0.93
10+$ 0.7448$ 7.45
30+$ 0.6537$ 19.61
100+$ 0.5643$ 56.43
500+$ 0.5106$ 255.30
1,000+$ 0.483$ 483.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingD2PAK
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)775mV@20A
Reverse Leakage Current (Ir)10uA@100V
Non-Repetitive Peak Forward Surge Current350A
Current - Rectified20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece