onsemi 1N5363BRLG
| Manufacturer | |
| Mfr. Part # | 1N5363BRLG |
| LCSC Part # | C9690 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | DIODE ZENER 30V 5W DO-27 |
| Description | Zener Diode Independent 30V 5W Through Hole DO-27 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4858 | $ 0.49 |
10+ | $ 0.3863 | $ 3.86 |
30+ | $ 0.344 | $ 10.32 |
100+ | $ 0.2912 | $ 29.12 |
500+ | $ 0.2671 | $ 133.55 |
1,000+ | $ 0.252 | $ 252.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$