onsemi 1N5348BRLG
| Manufacturer | |
| Mfr. Part # | 1N5348BRLG |
| LCSC Part # | C9689 |
| Package | DO-27 |
| Customer # | |
| Description | 5W Independent 10.45V~11.55V 11V DO-27 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3316 | $ 0.33 |
10+ | $ 0.2667 | $ 2.67 |
30+ | $ 0.2388 | $ 7.16 |
100+ | $ 0.2041 | $ 20.41 |
500+ | $ 0.1887 | $ 94.35 |
1,000+ | $ 0.1794 | $ 179.40 |
Standard Packaging 4000/Full
Reel | ||