OMRON G7SA-5A1B DC24
| Manufacturer | |
| MPN | G7SA-5A1B DC24 |
| LCSC Part # | C968859 |
| Packaging | DIP,50x13mm |
| Customer # | |
| Key Attributes | Relays with Forcibly Guided Contacts |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | OMRON | |
| Packaging | DIP,50x13mm | |
| Contact Resistance | 100mΩ | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Coil Resistance | 1.152kΩ | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Contact Material | Silver alloy+gold plating | |
| Coil Voltage | 24V | |
| Switching Current(Max) | 6A | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Contact Form | - | |
| Coil Rated Power | 500mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Additional Push-In Plus terminal sockets are used to save wiring work in comparison with traditional screw terminals. (Wiring time is reduced by 60% in comparison with traditional screw terminals.)
- Relays with forcibly guided contacts (EN 50205 Class A, certified by VDE).
- Supports the CE marking of machinery (Machinery Directive).
- Helps avoid hazardous machine status when used as part of an interlocking circuit.
- Four-pole and six-pole Relays are available.
- The Relay’s terminal arrangement simplifies PWB pattern design.
- Reinforced insulation between inputs and outputs. Reinforced insulation between some poles of different polarity
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.8163 | $ 12.82 |
| 10+ | $ 11.0208 | $ 110.21 |
| 30+ | $ 9.9286 | $ 297.86 |
| 100+ | $ 9.0114 | $ 901.14 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



