SHM DCH101K26Y5PP6FJ5A0
| Manufacturer |
SHM
Asian Brands |
| Mfr. Part # | DCH101K26Y5PP6FJ5A0 |
| LCSC Part # | C968818 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 100pF 2kV Y5P TH |
| Description | 2kV 100pF Y5P ±10% Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0355 $ 0.0338 | $ 0.34 |
100+ | $ 0.0281 $ 0.0267 | $ 2.67 |
300+ | $ 0.0244 $ 0.0232 | $ 6.96 |
1,500+ | $ 0.0216 $ 0.0206 | $ 30.90 |
4,500+ | $ 0.0194 $ 0.0185 | $ 83.25 |
10,500+ | $ 0.0183 $ 0.0174 | $ 182.70 |
Standard Packaging 1500/Full
Box | ||
Better price for more quantity?
$