XINLUDA XL2026-2
| Manufacturer |
XINLUDA
Asian Brands |
| Mfr. Part # | XL2026-2 |
| LCSC Part # | C968674 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Dual-Channel Power Distribution Switch |
| Description | 2.7V~5.5V 2 500mA Active Low High Side Switch SOP-8 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | XINLUDA | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,505
2,505
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3118 | $ 0.31 |
10+ | $ 0.2707 | $ 2.71 |
30+ | $ 0.2548 | $ 7.64 |
100+ | $ 0.2327 | $ 23.27 |
500+ | $ 0.2295 | $ 114.75 |
1,000+ | $ 0.2248 | $ 224.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$