LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY W02G-E4/51 product image
  • W02G-E4/51 thumbnail 1
  • W02G-E4/51 thumbnail 2
  • W02G-E4/51 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY W02G-E4/51RoHS

Manufacturer
MPN
W02G-E4/51
LCSC Part #
C968649
Packaging
DIP-4
Customer #
Key Attributes
BRIDGE RECT 200V 1.5A DIP-4
Datasheetpdf iconVISHAY W02G-E4/51
In-Stock: 483
483 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6348$ 0.6031$ 0.60
10+$ 0.516$ 0.4902$ 4.90
30+$ 0.4655$ 0.4423$ 13.27
100+$ 0.4004$ 0.3804$ 38.04
650+$ 0.3581$ 0.3402$ 221.13
1,300+$ 0.3418$ 0.3248$ 422.24
Standard Packaging650/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerVISHAY
PackagingDIP-4
Non-Repetitive Peak Forward Surge Current50A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Voltage - Forward(Vf@If)1V@1.0A
Current - Rectified1.5A
Voltage - DC Reverse(Vr)200V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging650
Sales UnitPiece

Features

AI Translation
  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Typical IR less than 0.1 μA
  • High case dielectric strength
  • High surge current capability

Applications

AI Translation
  • General purpose use in AC/DC bridge full wave rectification for power supply, adapter, charger, lighting ballaster on consumers, and home appliances applications.