LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WCH CH340K product image
  • CH340K thumbnail 1
  • CH340K thumbnail 2
  • CH340K thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

WCH CH340KRoHS

Manufacturer
WCHAsian Brands
MPN
CH340K
LCSC Part #
C968586
Packaging
ESSOP-10-150mil-1mm
Customer #
Key Attributes
USB to Serial Chip CH340
Datasheetpdf iconWCH CH340K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerWCH
PackagingESSOP-10-150mil-1mm
FeaturesProgrammable baud rate;Power-on reset;Built-in clock generator;Power-off protection
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V;5V
Applications FunctionUSB to serial
Data Rate2Mbps
USB ProtocolUSB 2.0
Number of Channels-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6324$ 0.63
10+$ 0.5449$ 5.45
30+$ 0.4833$ 14.50
100+$ 0.3389$ 33.89
500+$ 0.3227$ 161.35
1,000+$ 0.313$ 313.00
Standard Packaging100/Full Tube
Better price for more quantity?
$