VISHAY SMP3V3-M3/84A
| Manufacturer | |
| MPN | SMP3V3-M3/84A |
| LCSC Part # | C968561 |
| Packaging | DO-220AA |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 7.3VC DO-220AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA | |
| Clamping Voltage | 7.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 54.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 4.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low profile
- typical height of 1.0mm
- Ideal for automated placement
- Available in uni-directional
- 400 W peak pulse power capability with a 10 / 1000 μs waveform
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
In-Stock: 2,770
2,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2639 | $ 1.32 |
| 50+ | $ 0.2154 | $ 10.77 |
| 150+ | $ 0.1946 | $ 29.19 |
| 500+ | $ 0.1686 | $ 84.30 |
| 3,000+ | $ 0.1263 | $ 378.90 |
| 6,000+ | $ 0.1193 | $ 715.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



