VISHAY BYV27-200-TR
| Manufacturer | |
| MPN | BYV27-200-TR |
| LCSC Part # | C968555 |
| Packaging | SOD-57 |
| Customer # | |
| Key Attributes | Ultra-Fast Avalanche Sinterglass Diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Reverse Recovery Time (trr) | 25ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 1.07V@3A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A | |
| Avalanche Energy | 20mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Controlled avalanche characteristic
- Low forward voltage
- Ultra fast recovery time
- Glass passivated junction
- Hermetically sealed package
Applications
AI Translation
- Very fast rectification diode e.g. for switch mode power supply
In-Stock: 660
660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5661 | $ 0.57 |
| 10+ | $ 0.4523 | $ 4.52 |
| 30+ | $ 0.4035 | $ 12.11 |
| 100+ | $ 0.3416 | $ 34.16 |
| 500+ | $ 0.314 | $ 157.00 |
| 1,000+ | $ 0.2977 | $ 297.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Reverse Recovery Time (trr) | 25ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 1.07V@3A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A | |
| Avalanche Energy | 20mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Controlled avalanche characteristic
- Low forward voltage
- Ultra fast recovery time
- Glass passivated junction
- Hermetically sealed package
Applications
AI Translation
- Very fast rectification diode e.g. for switch mode power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



