LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84C4V3W product image
  • BZX84C4V3W thumbnail 1
  • BZX84C4V3W thumbnail 2
  • BZX84C4V3W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84C4V3WRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84C4V3W
LCSC Part #
C968282
Packaging
SOT-323(SC-70)
Customer #
Key Attributes
DIODE ZENER 4.3V 200mW SOT-323(SC-70)
Datasheetpdf iconYANGJIE BZX84C4V3W
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0223$ 0.45
200+$ 0.0177$ 3.54
600+$ 0.0152$ 9.12
3,000+$ 0.0122$ 36.60
9,000+$ 0.0109$ 98.10
21,000+$ 0.0101$ 212.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-323(SC-70)
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)4V~4.6V
Zener Voltage(Nom)4.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece