LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84C43 product image
  • BZX84C43 thumbnail 1
  • BZX84C43 thumbnail 2
  • BZX84C43 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84C43RoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84C43
LCSC Part #
C968279
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ZENER 43V 350mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE BZX84C43
In-Stock: 2,460
2,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0279$ 0.56
200+$ 0.0225$ 4.50
600+$ 0.0194$ 11.64
3,000+$ 0.0159$ 47.70
9,000+$ 0.0143$ 128.70
21,000+$ 0.0135$ 283.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@30.1V
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)40.85V~45.15V
Zener Voltage(Nom)43V
Impedance(Zzk)375Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece