LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84C27 product image
  • BZX84C27 thumbnail 1
  • BZX84C27 thumbnail 2
  • BZX84C27 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84C27RoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84C27
LCSC Part #
C968257
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 27V 350mW SOT-23
Datasheetpdf iconYANGJIE BZX84C27
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0276$ 0.55
200+$ 0.0221$ 4.42
600+$ 0.019$ 11.40
3,000+$ 0.0147$ 44.10
9,000+$ 0.0131$ 117.90
21,000+$ 0.0122$ 256.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@18.9V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)25.1V~28.9V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece