LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84C12 product image
  • BZX84C12 thumbnail 1
  • BZX84C12 thumbnail 2
  • BZX84C12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84C12RoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84C12
LCSC Part #
C968241
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 12V 350mW SOT-23
Datasheetpdf iconYANGJIE BZX84C12
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0244$ 0.49
200+$ 0.0191$ 3.82
600+$ 0.0161$ 9.66
3,000+$ 0.014$ 42.00
9,000+$ 0.0125$ 112.50
21,000+$ 0.0117$ 245.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece