LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84B7V5 product image
  • BZX84B7V5 thumbnail 1
  • BZX84B7V5 thumbnail 2
  • BZX84B7V5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84B7V5RoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84B7V5
LCSC Part #
C968234
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ZENER 7.5V 350mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE BZX84B7V5
In-Stock: 660
660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0236$ 0.47
200+$ 0.0186$ 3.72
600+$ 0.0158$ 9.48
3,000+$ 0.0132$ 39.60
9,000+$ 0.0118$ 106.20
21,000+$ 0.011$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@5V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.35V~7.65V
Zener Voltage(Nom)7.5V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece