YANGJIE BZX84B36
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | BZX84B36 |
| LCSC Part # | C968226 |
| Package | SOT-23(TO-236) |
| Customer # | |
| Description | 350mW Independent 35.28V~36.72V 36V SOT-23(TO-236) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YANGJIE | |
| Package | SOT-23(TO-236) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0298 | $ 0.60 |
200+ | $ 0.0235 | $ 4.70 |
600+ | $ 0.02 | $ 12.00 |
3,000+ | $ 0.0173 | $ 51.90 |
9,000+ | $ 0.0154 | $ 138.60 |
21,000+ | $ 0.0144 | $ 302.40 |
Standard Packaging 3000/Full
Reel | ||