LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84B16 product image
  • BZX84B16 thumbnail 1
  • BZX84B16 thumbnail 2
  • BZX84B16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84B16RoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84B16
LCSC Part #
C968217
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ZENER 16V 350mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE BZX84B16
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0264$ 0.53
200+$ 0.0207$ 4.14
600+$ 0.0175$ 10.50
3,000+$ 0.0156$ 46.80
9,000+$ 0.014$ 126.00
21,000+$ 0.0131$ 275.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.68V~16.3V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece