YANGJIE BZX584C43V
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | BZX584C43V |
| LCSC Part # | C968201 |
| Package | SOD-523(SC-79) |
| Customer # | |
| Key Attributes | DIODE ZENER 43V 200mW SOD-523(SC-79) |
| Description | Zener Diode Independent 43V 200mW Surface Mount SOD-523(SC-79) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YANGJIE | |
| Package | SOD-523(SC-79) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
2,650 
2,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0218 | $ 1.09 |
500+ | $ 0.0175 | $ 8.75 |
1,500+ | $ 0.0152 | $ 22.80 |
8,000+ | $ 0.0124 | $ 99.20 |
24,000+ | $ 0.0112 | $ 268.80 |
48,000+ | $ 0.0105 | $ 504.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$