YANGJIE BZX584C3V0
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | BZX584C3V0 |
| LCSC Part # | C968197 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 3V 200mW SOD-523 |
| Description | Zener Diode Independent 3V 200mW Surface Mount SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YANGJIE | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
4,560 
4,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.022 | $ 0.44 |
200+ | $ 0.0176 | $ 3.52 |
600+ | $ 0.0151 | $ 9.06 |
2,000+ | $ 0.0136 | $ 27.20 |
8,000+ | $ 0.0114 | $ 91.20 |
16,000+ | $ 0.0107 | $ 171.20 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$