YANGJIE BZX584B8V2
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | BZX584B8V2 |
| LCSC Part # | C968178 |
| Package | SOD-523(SC-79) |
| Customer # | |
| Key Attributes | DIODE ZENER 8.2V 200mW SOD-523(SC-79) |
| Description | Zener Diode Independent 8.2V 200mW Surface Mount SOD-523(SC-79) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YANGJIE | |
| Package | SOD-523(SC-79) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
6,100 
6,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0198 | $ 0.99 |
500+ | $ 0.0159 | $ 7.95 |
1,500+ | $ 0.0138 | $ 20.70 |
8,000+ | $ 0.0112 | $ 89.60 |
24,000+ | $ 0.0101 | $ 242.40 |
48,000+ | $ 0.0095 | $ 456.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$