YANGJIE BZT52C39S
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | BZT52C39S |
| LCSC Part # | C968144 |
| Package | SOD-323(SC-90) |
| Customer # | |
| Key Attributes | DIODE ZENER 39V 200mW SOD-323(SC-90) |
| Description | Zener Diode Independent 39V 200mW Surface Mount SOD-323(SC-90) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YANGJIE | |
| Package | SOD-323(SC-90) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0203 | $ 1.02 |
500+ | $ 0.017 | $ 8.50 |
3,000+ | $ 0.0131 | $ 39.30 |
6,000+ | $ 0.0119 | $ 71.40 |
24,000+ | $ 0.011 | $ 264.00 |
51,000+ | $ 0.0104 | $ 530.40 |
Standard Packaging 3000/Full
Reel | ||