LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52B36 product image
  • BZT52B36 thumbnail 1
  • BZT52B36 thumbnail 2
  • BZT52B36 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZT52B36RoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZT52B36
LCSC Part #
C968123
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 36V 500mW SOD-123
Datasheetpdf iconYANGJIE BZT52B36
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0276$ 0.55
200+$ 0.0221$ 4.42
600+$ 0.0191$ 11.46
3,000+$ 0.0146$ 43.80
9,000+$ 0.013$ 117.00
21,000+$ 0.0121$ 254.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@27V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)35.28V~36.72V
Zener Voltage(Nom)36V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece