LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52B20S product image
  • BZT52B20S thumbnail 1
  • BZT52B20S thumbnail 2
  • BZT52B20S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZT52B20SRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZT52B20S
LCSC Part #
C968117
Packaging
SOD-323(SC-90)
Customer #
Key Attributes
DIODE ZENER 20V 500mW SOD-323(SC-90)
Datasheetpdf iconYANGJIE BZT52B20S
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0269$ 0.54
200+$ 0.0217$ 4.34
600+$ 0.0188$ 11.28
3,000+$ 0.0136$ 40.80
9,000+$ 0.0121$ 108.90
21,000+$ 0.0113$ 237.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-323(SC-90)
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@15V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)19.6V~20.4V
Zener Voltage(Nom)20V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece