LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52B11S product image
  • BZT52B11S thumbnail 1
  • BZT52B11S thumbnail 2
  • BZT52B11S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZT52B11SRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZT52B11S
LCSC Part #
C968111
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 11V 300mW SOD-323
Datasheetpdf iconYANGJIE BZT52B11S
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0269$ 0.54
200+$ 0.0216$ 4.32
600+$ 0.0186$ 11.16
3,000+$ 0.0142$ 42.60
9,000+$ 0.0127$ 114.30
21,000+$ 0.0119$ 249.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@8.5V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.78V~11.22V
Zener Voltage(Nom)11V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece