LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE AZ23C6V8 product image
  • AZ23C6V8 thumbnail 1
  • AZ23C6V8 thumbnail 2
  • AZ23C6V8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE AZ23C6V8RoHS

Manufacturer
YANGJIEAsian Brands
MPN
AZ23C6V8
LCSC Part #
C968017
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ARR ZENER 6.8V 300mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE AZ23C6V8
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0222$ 0.44
200+$ 0.0176$ 3.52
600+$ 0.0151$ 9.06
3,000+$ 0.0121$ 36.30
9,000+$ 0.0108$ 97.20
21,000+$ 0.0101$ 212.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual zeners in common anode configuration.
  • 300mW power dissipation rating.
  • Ideally suited for automatic insertion.
  • △Vz for both diodes in one case is ≲5%.