LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE AZ23C43 product image
  • AZ23C43 thumbnail 1
  • AZ23C43 thumbnail 2
  • AZ23C43 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE AZ23C43RoHS

Manufacturer
YANGJIEAsian Brands
MPN
AZ23C43
LCSC Part #
C968010
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ARR ZENER 43V 300mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE AZ23C43
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0298$ 0.60
200+$ 0.0238$ 4.76
600+$ 0.0205$ 12.30
3,000+$ 0.018$ 54.00
9,000+$ 0.0162$ 145.80
21,000+$ 0.0153$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@30.1V
Impedance(Zzt)150Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)40.85V~45.15V
Zener Voltage(Nom)43V
Impedance(Zzk)375Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual zeners in common anode configuration.
  • 300mW power dissipation rating.
  • Ideally suited for automatic insertion.
  • △Vz for both diodes in one case is ≲5%.