LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE AZ23C3V0 product image
  • AZ23C3V0 thumbnail 1
  • AZ23C3V0 thumbnail 2
  • AZ23C3V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE AZ23C3V0RoHS

Manufacturer
YANGJIEAsian Brands
MPN
AZ23C3V0
LCSC Part #
C968006
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ARR ZENER 3V 300mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE AZ23C3V0
In-Stock: 1,820
1,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0301$ 0.60
200+$ 0.0239$ 4.78
600+$ 0.0205$ 12.30
3,000+$ 0.0164$ 49.20
9,000+$ 0.0146$ 131.40
21,000+$ 0.0136$ 285.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual zeners in common anode configuration.
  • 300mW power dissipation rating.
  • Ideally suited for automatic insertion.
  • △Vz for both diodes in one case is ≲5%.