LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE AZ23C22 product image
  • AZ23C22 thumbnail 1
  • AZ23C22 thumbnail 2
  • AZ23C22 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE AZ23C22RoHS

Manufacturer
YANGJIEAsian Brands
MPN
AZ23C22
LCSC Part #
C967998
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ARR ZENER 22V 300mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE AZ23C22
In-Stock: 840
840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.033$ 0.66
200+$ 0.027$ 5.40
600+$ 0.0237$ 14.22
3,000+$ 0.0198$ 59.40
9,000+$ 0.0181$ 162.90
21,000+$ 0.0172$ 361.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@15.4V
Impedance(Zzt)55Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)20.8V~23.3V
Zener Voltage(Nom)22V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual zeners in common anode configuration.
  • 300mW power dissipation rating.
  • Ideally suited for automatic insertion.
  • △Vz for both diodes in one case is ≲5%.