LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS51363RVER product image
  • TPS51363RVER thumbnail 1
  • TPS51363RVER thumbnail 2
  • TPS51363RVER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS51363RVERRoHS

Manufacturer
MPN
TPS51363RVER
LCSC Part #
C967935
Packaging
VQFN-28-EP(3.5x4.5)
Customer #
Key Attributes
22V input, 8A or 10A converter
Datasheetpdf iconTI TPS51363RVER
In-Stock: 1,755
1,755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0844$ 7.08
10+$ 6.782$ 67.82
30+$ 6.5984$ 197.95
100+$ 6.4433$ 644.33
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-28-EP(3.5x4.5)
Operating Temperature-10℃~+85℃@(TA)
Frequency - Switching400kHz;800kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~22V
Switch tube (built-in/external)Built-in
Output Voltage600mV~2V
Output Current10A;8A
Quiescent Current560uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS51363 is a high-voltage input synchronous converter with integrated FETs, based on the D-CAP2™ control topology for fast transient response with support for POSCAP and all-MLCC output capacitors. It provides the highest-density solution for single-output power rails such as VCCIO and VDDQ for DDR notebook memory, or any point-of-load (POL) application. The feature set includes 400kHz and 800kHz switching frequencies, soft-start time settable by an external capacitor, automatic skip mode, pre-bias startup, integrated bootstrap switch, power good, enable, and a comprehensive suite of fault protection features including OCL, UVP, OVP, 5V UVLO, and thermal shutdown. Offered in a 3.5mm×4.5mm, 0.4mm ball pitch, 28-pin QFN (RVE) package, rated for an operating temperature range of -10°C to 85°C.

Features

AI Translation
  • Input voltage range: 3V to 22V
  • Output voltage range: 0.6V to 2V
  • 8A or 10A integrated FET converter
  • Minimal external component count
  • Soft-start time adjustable via external capacitor
  • Switching frequency: 400kHz and 800kHz
  • D-CAP2™ architecture for compatibility with POSCAP and all-MLCC output capacitors
  • Integrated temperature-compensated low-side RDS(on) sensing for precise OCL protection
  • Power good output
  • OCL, OVP, UVP, and UVLO protection
  • Thermal shutdown (non-latching)
  • Output discharge function
  • Integrated boost MOSFET switch

Applications

AI Translation
  • Laptop (VCCIO) memory rail (DDR VDDQ)