LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TC063B-H035-L10 product image
  • GT-TC063B-H035-L10 thumbnail 1
  • GT-TC063B-H035-L10 thumbnail 2
  • GT-TC063B-H035-L10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC063B-H035-L10RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC063B-H035-L10
LCSC Part #
C967702
Packaging
SMD-4P,6.2x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD
Datasheetpdf iconG-Switch GT-TC063B-H035-L10
In-Stock: 1,130
1,130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2026$ 1.01
50+$ 0.1591$ 7.96
150+$ 0.1404$ 21.06
500+$ 0.1172$ 58.60
2,500+$ 0.1068$ 267.00
5,000+$ 0.1006$ 503.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD-4P,6.2x6.2mm
with BracketWithout Bracket
PressForce2.5N
Length6.2mm
Height3.5mm
Voltage Rating12V
Switching Life1,000,000 cycles
Width6.2mm
Operating Temperature-30℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorGray
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece