LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F412ZGT6 product image
  • STM32F412ZGT6 thumbnail 1
  • STM32F412ZGT6 thumbnail 2
  • STM32F412ZGT6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F412ZGT6RoHS

Manufacturer
MPN
STM32F412ZGT6
LCSC Part #
C967645
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
Arm-Cortex-M4 32b MCU+FPU, 125 DMIPS, 1MB Flash, 256KB RAM, USB OTG FS, 17 TIMs, 1 ADC, 17 comm. interfaces
Datasheetpdf iconST STM32F412ZGT6
In-Stock: 724
724 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8858$ 5.89
10+$ 5.127$ 51.27
60+$ 4.6647$ 279.88
120+$ 4.2755$ 513.06
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-144(20x20)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.7V~3.6V
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed100MHz
Oscillator TypeBuilt-in
Number of I/O114

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Features

AI Translation
  • Dynamic Efficiency Line with BAM (Batch Acquisition Mode)
  • Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTM) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories: Up to 1 Mbyte of Flash memory, 256 Kbyte of SRAM, Flexible external static memory controller with up to 16-bit data bus: SRAM, PSRAM, NOR Flash memory, Dual mode Quad-SPI interface
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management: 1.7V to 3.6V application supply and I/Os, POR, PDR, PVD and BOR, 4-to-26 MHz crystal oscillator, Internal 16 MHz factory-trimmed RC, 32 kHz oscillator for RTC with calibration, Internal 32 kHz RC with calibration
  • Power consumption:
    • Run: 112 μA/MHz (peripheral off)
    • Stop (Flash in Stop mode, fast wakeup time): 50 μA Typ @ 25 °C, 75 μA max @ 25 °C
    • Stop (Flash in Deep power down mode, slow wakeup time): down to 18 μA @ 25 °C, 40 μA max @ 25 °C
    • Standby: 2.4 μA @ 25 °C / 1.7V without RTC; 12 μA @ 85 °C @ 1.7V
    • VBAT supply for RTC: 1 μA @ 25 °C
  • 1x12-bit, 2.4 MSPS ADC: up to 16 channels
  • 2x digital filters for sigma delta modulator, 4x PDM interfaces, stereo microphone support
  • General-purpose DMA: 16-stream DMA
  • Up to 17 timers: up to twelve 16-bit timers, two 32-bit timers up to 100 MHz each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window), one SysTick timer
  • Debug mode:
    • Serial wire debug (SWD) & JTAG
    • Cortex-M4 Embedded Trace Macrocell ITM
  • Up to 114 I/O ports with interrupt capability:
    • Up to 109 fast I/Os up to 100 MHz
    • Up to 114 five V-tolerant I/Os
  • Up to 17 communication interfaces:
    • Up to 4xI²C interfaces (SMBus/PMBus)
    • Up to 4 USARTs (2x12.5 Mbit/s, 2x6.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
    • Up to 5 SPI/I²Ss (up to 50 Mbit/s, SPI or I²S audio protocol), out of which 2 muxed full-duplex I²S interfaces
    • SDIO interface (SD/MMC/eMMC)
    • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
    • 2xCAN (2.0B Active)
  • True random number generator
  • CRC calculation unit
  • 96-bit unique ID
  • RTC: subsecond accuracy, hardware calendar
  • All packages are ECOPACK2