FUXINSEMI P4SMA6.8CA
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | P4SMA6.8CA |
| LCSC Part # | C967629 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 5.8VWM 10.5VC DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 10.5V | |
| Peak Pulse Current (Ipp) | 40A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1mA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W peak pulse power capability with a 10/1000 μs waveform, repetition rate (duty cycle): 0.01%.
- Low profile surface mounted application in order to optimize board space.
- Excellent clamping capability.
- Low incremental surge resistance.
- Fast response time from 0V to VBR, typically less than 1 ps for uni - directional & 5 ns for bi - directional types.
- Glass passivated chip junction.
- Lead - free parts meet RoHS requirments.
- Compliant to Halogen - free
In-Stock: 17,340
17,340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0344$ 0.0310 | $ 0.62 |
| 200+ | $ 0.0274$ 0.0247 | $ 4.94 |
| 600+ | $ 0.0235$ 0.0212 | $ 12.72 |
| 5,000+ | $ 0.0208$ 0.0188 | $ 94.00 |
| 10,000+ | $ 0.0187$ 0.0169 | $ 169.00 |
| 20,000+ | $ 0.0176$ 0.0159 | $ 318.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 10.5V | |
| Peak Pulse Current (Ipp) | 40A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1mA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W peak pulse power capability with a 10/1000 μs waveform, repetition rate (duty cycle): 0.01%.
- Low profile surface mounted application in order to optimize board space.
- Excellent clamping capability.
- Low incremental surge resistance.
- Fast response time from 0V to VBR, typically less than 1 ps for uni - directional & 5 ns for bi - directional types.
- Glass passivated chip junction.
- Lead - free parts meet RoHS requirments.
- Compliant to Halogen - free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



