FUXINSEMI BT137-600E
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | BT137-600E |
| LCSC Part # | C967624 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | TRIAC 600V 8A TO-220C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-220C | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 20mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 65A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With high ability to withstand the shock loading of large current
- With high commutation performances
- 4 quadrants products especially recommended for use on inductive load
Applications
AI Translation
- Washing machine
- Vacuums
- Massager
- Solid state relay
- AC Motor speed regulation
In-Stock: 835
835 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2389 | $ 1.19 |
| 50+ | $ 0.1801 | $ 9.01 |
| 150+ | $ 0.159 | $ 23.85 |
| 500+ | $ 0.1327 | $ 66.35 |
| 2,500+ | $ 0.1209 | $ 302.25 |
| 5,000+ | $ 0.1139 | $ 569.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-220C | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 20mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 65A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With high ability to withstand the shock loading of large current
- With high commutation performances
- 4 quadrants products especially recommended for use on inductive load
Applications
AI Translation
- Washing machine
- Vacuums
- Massager
- Solid state relay
- AC Motor speed regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



