TI TAS5760MDAPR
| Manufacturer | |
| MPN | TAS5760MDAPR |
| LCSC Part # | C967425 |
| Packaging | HTSSOP-32 |
| Customer # | |
| Key Attributes | Universal I2S Input Class-D Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-32 | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 105dB | |
| Features | Built-in audio processing;Digitally programmable gain;Enable/shutdown function;Overvoltage protection | |
| Voltage - Supply | 3V~3.6V | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Operating Temperature | -25℃~+85℃ | |
| Output Power | 55.2Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TAS5760M is a stereo I2S input device with hardware and software (I²C) control modes, an integrated digital clipper, multiple gain options, and a wide power supply operating range, suitable for various renderings. The nominal operating power supply voltage of the TAS5760M is 4.5V to 24V DC. The 120mΩ RDS(ON) of the output MOSFET balances the thermal performance and device cost, making them complement each other. In addition, the thermally enhanced 48-Pin TSSOP package can perform excellently at higher ambient temperatures in modern consumer electronic devices. The entire TAS5760xx series uses the 48-Pin TSSOP package, and all devices in the series are pin-to-pin compatible with each other. Additionally, for applications that may not require a headphone/line driver and do not require pin-to-pin compatibility but want to minimize the solution, the TAS5760M and TAS5760L devices are available in a 32-pin thin small outline package (TSSOP). The I²C register maps of all devices in the TAS5760xx series are the same. In this way, when it is necessary to replace the device according to system-level requirements, the workload of secondary development can be reduced.
Features
- Audio performance (PVDD = 19V, RSPK = 8Ω, SPK_GAIN[1:0] pin = 01): idle channel noise = 100μVrms (input referred), THD+N = 0.03% (1W, 1kHz), SNR = 105dB A-Wtd (referenced to THD+N = 1%)
- Audio I/O configuration: single stereo I²S input, stereo BTL or mono PBTL operation, 32kHz / 44.1kHz / 48kHz / 88.2kHz / 96kHz sample rates
- xHCI controller general operating features: optional hardware or software control, integrated digital output clipper, programmable I²C address (1101100[R/W] or 1101101[R/W]), closed-loop amplifier architecture, adjustable speaker amplifier switching frequency
- xHCI controller stability features: clock fault, DC and short-circuit protection, over-temperature protection and programmable overcurrent protection
Applications
- LCD/LED TV and multi-purpose monitors
- Soundbars
- Docking stations
- PC audio
- General audio devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7399 | $ 1.74 |
| 10+ | $ 1.5462 | $ 15.46 |
| 30+ | $ 1.4111 | $ 42.33 |
| 100+ | $ 1.2874 | $ 128.74 |
| 500+ | $ 1.2288 | $ 614.40 |
| 1,000+ | $ 1.2061 | $ 1206.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-32 | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 105dB | |
| Features | Built-in audio processing;Digitally programmable gain;Enable/shutdown function;Overvoltage protection | |
| Voltage - Supply | 3V~3.6V | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Operating Temperature | -25℃~+85℃ | |
| Output Power | 55.2Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TAS5760M is a stereo I2S input device with hardware and software (I²C) control modes, an integrated digital clipper, multiple gain options, and a wide power supply operating range, suitable for various renderings. The nominal operating power supply voltage of the TAS5760M is 4.5V to 24V DC. The 120mΩ RDS(ON) of the output MOSFET balances the thermal performance and device cost, making them complement each other. In addition, the thermally enhanced 48-Pin TSSOP package can perform excellently at higher ambient temperatures in modern consumer electronic devices. The entire TAS5760xx series uses the 48-Pin TSSOP package, and all devices in the series are pin-to-pin compatible with each other. Additionally, for applications that may not require a headphone/line driver and do not require pin-to-pin compatibility but want to minimize the solution, the TAS5760M and TAS5760L devices are available in a 32-pin thin small outline package (TSSOP). The I²C register maps of all devices in the TAS5760xx series are the same. In this way, when it is necessary to replace the device according to system-level requirements, the workload of secondary development can be reduced.
Features
- Audio performance (PVDD = 19V, RSPK = 8Ω, SPK_GAIN[1:0] pin = 01): idle channel noise = 100μVrms (input referred), THD+N = 0.03% (1W, 1kHz), SNR = 105dB A-Wtd (referenced to THD+N = 1%)
- Audio I/O configuration: single stereo I²S input, stereo BTL or mono PBTL operation, 32kHz / 44.1kHz / 48kHz / 88.2kHz / 96kHz sample rates
- xHCI controller general operating features: optional hardware or software control, integrated digital output clipper, programmable I²C address (1101100[R/W] or 1101101[R/W]), closed-loop amplifier architecture, adjustable speaker amplifier switching frequency
- xHCI controller stability features: clock fault, DC and short-circuit protection, over-temperature protection and programmable overcurrent protection
Applications
- LCD/LED TV and multi-purpose monitors
- Soundbars
- Docking stations
- PC audio
- General audio devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



