LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD694ARZ-REEL product image
  • AD694ARZ-REEL thumbnail 1
  • AD694ARZ-REEL thumbnail 2
  • AD694ARZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD694ARZ-REELRoHS

Manufacturer
MPN
AD694ARZ-REEL
LCSC Part #
C9672
Packaging
SOIC-16-300mil
Customer #
Key Attributes
4-20 mA Transmitter
Datasheetpdf iconADI AD694ARZ-REEL
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.7532$ 20.75
10+$ 19.8415$ 198.42
30+$ 18.2635$ 547.91
100+$ 16.8854$ 1688.54
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerADI
PackagingSOIC-16-300mil
Voltage Reference Drift20ppm/℃
Data Rate-
Voltage Reference Value2V;10V
FeaturesProgrammable gain;Built-in reference source
Integral non - linearity-
Supply Current (Iq)2mA
Operating Temperature-40℃~+85℃
Interface-
Voltage - Supply4.5V~36V
The Chip TypeV-IConverter
Number of Channels1
Resolution (Bits)-;-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD694 is a monolithic current transmitter that accepts high level signal inputs to drive a standard 4 - 20 mA current loop for the control of valves, actuators, and other devices commonly used in process control. The input signal is buffered by an input amplifier that can be used to scale the input signal or buffer the output from a current mode DAC. Precalibrated input spans of 0V to 2V and 0V to 10 V are selected by simple pin strapping; other spans may be programmed with external resistors. The output stage compliance extends to within 2V of VS and its special design allows the output voltage to extend below common in dual supply operation. An alarm warns of an open 4 - 20 mA loop or noncompliance of the output stage. Active laser trimming of the AD694's thin film resistors results in high levels of accuracy without the need for additional adjustments and calibration. An external pass transistor may be used with the AD694 to off - load power dissipation, extending the temperature range of operation. The AD694 is the ideal building block for systems requiring noise immune 4 - 20 mA signal transmission to operate valves, actuators, and other control devices, as well as for the transmission of process parameters such as pressure, temperature, or flow. It is recommended as a replacement for discrete designs in a variety of applications in industrial process control, factory automation, and system monitoring. The AD694 is available in hermetically sealed, 16 - pin CERDIP and plastic SOIC, specified over the - 40°C to + 85°C industrial temperature range, and in a 16 - pin plastic DIP, specified over the 0°C to + 70°C temperature range.

Features

AI Translation
  • 4 - 20 mA, 0 - 20 mA Output Ranges
  • Precalibrated Input Ranges: 0 V to 2 V, 0 V to 70 V
  • Precision Voltage Reference Programmable to 2.000 V or 10.000 V
  • Single or Dual Supply Operation
  • Wide Power Supply Range: 4.5 V to 36 V
  • Wide Output Compliance
  • Input Buffer Amplifier
  • Open - Loop Alarm
  • Optional External Pass Transistor to Reduce Self - Heating Errors
  • 0.002% Typ Nonlinearity