ETERNAL ES9926
| Manufacturer |
ETERNAL
Asian Brands |
| Mfr. Part # | ES9926 |
| LCSC Part # | C967052 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 6A SOP-8 |
| Description | 20V 6A 22mΩ@4.5V,2.8A 2W 2 N-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ETERNAL | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0338 | $ 0.34 |
100+ | $ 0.033 | $ 3.30 |
300+ | $ 0.0325 | $ 9.75 |
1,000+ | $ 0.032 | $ 32.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$