ESPRESSIF ESP8285H16
| Manufacturer |
ESPRESSIF
Asian Brands |
| Mfr. Part # | ESP8285H16 |
| LCSC Part # | C967019 |
| Package | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | ESP8285 |
| Description | IC RF TXRX IoT 2400MHz~2483.5MHz QFN-32-EP(5x5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ESPRESSIF | |
| Package | QFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
7,372
7,372
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5296 | $ 1.53 |
10+ | $ 1.3472 | $ 13.47 |
30+ | $ 1.2336 | $ 37.01 |
100+ | $ 1.1376 | $ 113.76 |
500+ | $ 1.0752 | $ 537.60 |
1,000+ | $ 1.0464 | $ 1046.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$