LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ02WGF3572TCE product image
  • CQ02WGF3572TCE thumbnail 1
  • CQ02WGF3572TCE thumbnail 2
  • CQ02WGF3572TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ02WGF3572TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ02WGF3572TCE
LCSC Part #
C966802
Packaging
0402
Customer #
Key Attributes
RES 35.7kΩ ±1% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL CQ02WGF3572TCE
In-Stock: 5,700
5,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.001$ 0.10
1,000+$ 0.0008$ 0.80
3,000+$ 0.0006$ 1.80
50,000+$ 0.0005$ 25.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance35.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece