LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ05W8F4702T5E product image
  • CQ05W8F4702T5E thumbnail 1
  • CQ05W8F4702T5E thumbnail 2
  • CQ05W8F4702T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ05W8F4702T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ05W8F4702T5E
LCSC Part #
C966543
Packaging
0805
Customer #
Key Attributes
RES 47kΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL CQ05W8F4702T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0039$ 0.20
500+$ 0.003$ 1.50
1,500+$ 0.0026$ 3.90
5,000+$ 0.0023$ 11.50
25,000+$ 0.0021$ 52.50
50,000+$ 0.0019$ 95.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance47kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece